
150D106X9035R2BE3 | |
---|---|
DigiKey Part Number | 150D106X9035R2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D106X9035R2BE3 |
Description | CAP TANT 10UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D106X9035R2BE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $86.60000 | $86.60 |
10 | $65.91400 | $659.14 |
50 | $57.66020 | $2,883.01 |
100 | $55.10580 | $5,510.58 |
500 | $50.77976 | $25,389.88 |
1,000 | $49.43933 | $49,439.33 |