Direct
Direct
Similar

515D107M010JA6AE3 | |
|---|---|
DigiKey Part Number | 515D107M010JA6AE3-ND |
Manufacturer | |
Manufacturer Product Number | 515D107M010JA6AE3 |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 515D107M010JA6AE3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 217.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1A101S | Panasonic Industry | 10 | P13455-ND | $3.04000 | Direct |
| UPW1A101MDD | Nichicon | 4 | 493-1736-ND | $0.00000 | Direct |
| MAL214255101E3 | Vishay Beyschlag/Draloric/BC Components | 10,547 | 56-MAL214255101E3-ND | $3.37000 | Similar |




