
MAL214255101E3 | |
|---|---|
DigiKey Part Number | 56-MAL214255101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214255101E3 |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 148.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.05500 | $20.55 |
| 50 | $1.51120 | $75.56 |
| 100 | $1.33680 | $133.68 |
| 500 | $1.03624 | $518.12 |
| 1,000 | $0.94128 | $941.28 |
| 2,500 | $0.83978 | $2,099.45 |
| 5,000 | $0.77785 | $3,889.25 |

