299D226X0035EB6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.60858
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $8.60858
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.92879
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.92879
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.92920
Datasheet
299D104X0035AB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D226X0035EB6

DigiKey Part Number
299D226X0035EB6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
299D226X0035EB6
Description
CAP TANT 22UF 20% 35V RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D226X0035EB6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Size / Dimension
0.340" L x 0.340" W (8.63mm x 8.63mm)
Height - Seated (Max)
0.560" (14.22mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$30.92920$15,464.60
Manufacturers Standard Package