
293D686X9025E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D686X9025E2TE3TR-ND - Tape & Reel (TR) 718-293D686X9025E2TE3CT-ND - Cut Tape (CT) 718-293D686X9025E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X9025E2TE3 |
Description | 293D686X9025E2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE686K025RNJ | KYOCERA AVX | 400 | 478-1750-1-ND | $24.75000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.67000 | $30.67 |
| 10 | $21.66400 | $216.64 |
| 50 | $18.07740 | $903.87 |
| 100 | $16.96840 | $1,696.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $15.30330 | $6,121.32 |
| 800 | $14.68421 | $11,747.37 |
| 1,200 | $14.37413 | $17,248.96 |
| 2,000 | $14.03040 | $28,060.80 |
| 2,800 | $13.82936 | $38,722.21 |
| 4,000 | $13.63591 | $54,543.64 |

