Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE686K025RNJ

DigiKey Part Number
478-1750-2-ND - Tape & Reel (TR)
478-1750-1-ND - Cut Tape (CT)
478-1750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE686K025RNJ
Description
CAP TANT 68UF 10% 25V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE686K025RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.58000$23.58
10$16.39000$163.90
50$13.52020$676.01
100$12.63260$1,263.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$11.52858$4,611.43
800$11.02408$8,819.26
1,200$10.77139$12,925.67
2,000$10.49138$20,982.76
2,800$10.32767$28,917.48
4,000$10.17008$40,680.32
4,800$10.09540$48,457.92
Manufacturers Standard Package