293D686X06R3D2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 380
Unit Price: $6.08000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $5.66706
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $4.24048
Datasheet

Upgrade


Vishay Sprague
In Stock: 174
Unit Price: $8.05000
Datasheet

Upgrade


Vishay Sprague
In Stock: 936
Unit Price: $11.58000
Datasheet

Upgrade


Vishay Sprague
In Stock: 750
Unit Price: $5.83000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $12.91081
Datasheet

Direct


KEMET
In Stock: 969
Unit Price: $9.52000
Datasheet

Upgrade


KEMET
In Stock: 1,342
Unit Price: $11.91000
Datasheet

Upgrade


KEMET
In Stock: 13,711
Unit Price: $16.09000
Datasheet

Upgrade


KEMET
In Stock: 1,585
Unit Price: $11.91000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.86854
Datasheet
293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X06R3D2TE3

DigiKey Part Number
293D686X06R3D2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D686X06R3D2TE3
Description
CAP TANT 68UF 20% 6.3V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D686X06R3D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.09578$1,047.89
Manufacturers Standard Package