
T491D686M016AT | |
|---|---|
DigiKey Part Number | 399-8399-2-ND - Tape & Reel (TR) 399-8399-1-ND - Cut Tape (CT) 399-8399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D686M016AT |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D686M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.15600 | $81.56 |
| 50 | $6.48340 | $324.17 |
| 100 | $5.96800 | $596.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.09586 | $2,547.93 |
| 1,000 | $4.82610 | $4,826.10 |
| 1,500 | $4.69097 | $7,036.45 |
| 2,500 | $4.54126 | $11,353.15 |
| 3,500 | $4.45370 | $15,587.95 |
| 5,000 | $4.36951 | $21,847.55 |

