68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D686X0016D2TE3

DigiKey Part Number
718-293D686X0016D2TE3TR-ND - Tape & Reel (TR)
718-293D686X0016D2TE3CT-ND - Cut Tape (CT)
718-293D686X0016D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D686X0016D2TE3
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D686X0016D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.67000$7.67
10$4.92000$49.20
50$3.81980$190.99
100$3.48120$348.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.96644$1,483.22
1,000$2.78580$2,785.80
1,500$2.69535$4,043.03
2,500$2.59512$6,487.80
3,500$2.53652$8,877.82
5,000$2.48017$12,400.85
6,000$2.45347$14,720.82
12,000$2.36352$28,362.24
12,500$2.35875$29,484.38
Manufacturers Standard Package