
293D685X9035D2TE3 | |
|---|---|
DigiKey Part Number | 718-1093-2-ND - Tape & Reel (TR) 718-1093-1-ND - Cut Tape (CT) 718-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D685X9035D2TE3 |
Description | CAP TANT 6.8UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D685X9035D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $4.42200 | $44.22 |
| 50 | $3.41680 | $170.84 |
| 100 | $3.10590 | $310.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.63258 | $1,316.29 |
| 1,000 | $2.46721 | $2,467.21 |
| 1,500 | $2.38435 | $3,576.53 |
| 2,500 | $2.29257 | $5,731.43 |
| 3,500 | $2.23890 | $7,836.15 |
| 5,000 | $2.18729 | $10,936.45 |
| 6,000 | $2.16285 | $12,977.10 |
| 12,000 | $2.08048 | $24,965.76 |
| 12,500 | $2.07611 | $25,951.38 |

