Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar

293D684X0035A2TE3 | |
|---|---|
DigiKey Part Number | 293D684X0035A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D684X0035A2TE3 |
Description | CAP TANT 0.68UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D684X0035A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 7.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D684X9035A2TE3 | Vishay Sprague | 2,521 | 718-293D684X9035A2TE3CT-ND | $3.86000 | Upgrade |
| 593D684X0035A2TE3 | Vishay Sprague | 0 | 593D684X0035A2TE3-ND | $1.98891 | Similar |
| TR3A684M035C4000 | Vishay Sprague | 0 | TR3A684M035C4000-ND | $2.44849 | Similar |
| T491A684M035AT | KEMET | 0 | T491A684M035AT-ND | $0.87037 | Direct |
| TAJA684M035RNJ | KYOCERA AVX | 0 | TAJA684M035RNJ-ND | $1.48777 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.96800 | $1,936.00 |








