Upgrade

TAJA684M050RNJ | |
|---|---|
DigiKey Part Number | TAJA684M050RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA684M050RNJ |
Description | CAP TANT 0.68UF 20% 50V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 7.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA684M050RNJ Models |
Category | ESR (Equivalent Series Resistance) 7.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA684K050RNJ | KYOCERA AVX | 0 | TAJA684K050RNJ-ND | $4.08087 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.98620 | $7,972.40 |


