
293D476X9025E2TE3 | |
|---|---|
DigiKey Part Number | 718-1752-2-ND - Tape & Reel (TR) 718-1752-1-ND - Cut Tape (CT) 718-1752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X9025E2TE3 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X9025E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.83300 | $58.33 |
| 50 | $4.56720 | $228.36 |
| 100 | $4.17720 | $417.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.66520 | $1,466.08 |
| 800 | $3.44411 | $2,755.29 |
| 1,200 | $3.33336 | $4,000.03 |
| 2,000 | $3.21070 | $6,421.40 |
| 2,800 | $3.13898 | $8,789.14 |
| 4,000 | $3.07000 | $12,280.00 |
| 4,800 | $3.03731 | $14,579.09 |
| 9,600 | $2.92719 | $28,101.02 |
| 10,000 | $2.92136 | $29,213.60 |

