7343-43 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X9020E2TE3

DigiKey Part Number
718-293D476X9020E2TE3TR-ND - Tape & Reel (TR)
718-293D476X9020E2TE3CT-ND - Cut Tape (CT)
718-293D476X9020E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X9020E2TE3
Description
CAP TANT 47UF 10% 20V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D476X9020E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.89000$12.89
10$8.58300$85.83
50$6.85480$342.74
100$6.32200$632.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$5.63488$2,253.95
800$5.33250$4,266.00
1,200$5.18106$6,217.27
2,000$5.01320$10,026.40
2,800$4.91509$13,762.25
4,000$4.82070$19,282.80
4,800$4.77597$22,924.66
9,600$4.62532$44,403.07
10,000$4.61731$46,173.10
Manufacturers Standard Package