47 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X9004D2TE3

DigiKey Part Number
293D476X9004D2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D476X9004D2TE3
Description
CAP TANT 47UF 10% 4V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric)
Datasheet
 Datasheet
EDA/CAD Models
293D476X9004D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.11344$1,556.72
Manufacturers Standard Package