
293D476X06R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X06R3B2TE3TR-ND - Tape & Reel (TR) 718-293D476X06R3B2TE3CT-ND - Cut Tape (CT) 718-293D476X06R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X06R3B2TE3 |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X06R3B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.55400 | $25.54 |
| 50 | $1.91720 | $95.86 |
| 100 | $1.72140 | $172.14 |
| 500 | $1.39020 | $695.10 |
| 1,000 | $1.28798 | $1,287.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.22802 | $2,456.04 |
| 4,000 | $1.15741 | $4,629.64 |
| 6,000 | $1.12205 | $6,732.30 |
| 10,000 | $1.08288 | $10,828.80 |
| 14,000 | $1.05998 | $14,839.72 |
| 20,000 | $1.03794 | $20,758.80 |
| 24,000 | $1.02750 | $24,660.00 |
| 48,000 | $0.99234 | $47,632.32 |
| 50,000 | $0.99047 | $49,523.50 |

