
293D476X0020E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X0020E2TE3TR-ND - Tape & Reel (TR) 718-293D476X0020E2TE3CT-ND - Cut Tape (CT) 718-293D476X0020E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X0020E2TE3 |
Description | CAP TANT 47UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X0020E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X9020E2TE3 | Vishay Sprague | 1,040 | 718-293D476X9020E2TE3CT-ND | $14.88000 | Upgrade |
| 293D476X0020D2TE3 | Vishay Sprague | 615 | 718-1968-1-ND | $8.47000 | Similar |
| 593D476X0020D2TE3 | Vishay Sprague | 149 | 718-593D476X0020D2TE3CT-ND | $9.70000 | Similar |
| 595D476X0020D2T | Vishay Sprague | 3,445 | 718-1923-1-ND | $45.30000 | Similar |
| T491X476M035AT | KEMET | 28,283 | 399-8421-1-ND | $20.64000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.81600 | $98.16 |
| 50 | $7.88600 | $394.30 |
| 100 | $7.28840 | $728.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.39243 | $2,556.97 |
| 800 | $6.05976 | $4,847.81 |
| 1,200 | $5.89303 | $7,071.64 |
| 2,000 | $5.70831 | $11,416.62 |
| 2,800 | $5.60031 | $15,680.87 |
| 4,000 | $5.49644 | $21,985.76 |

