
293D475X9050D2TE3 | |
|---|---|
DigiKey Part Number | 718-1085-2-ND - Tape & Reel (TR) 718-1085-1-ND - Cut Tape (CT) 718-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9050D2TE3 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9050D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.72300 | $67.23 |
| 50 | $5.30140 | $265.07 |
| 100 | $4.86410 | $486.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.20816 | $2,104.08 |
| 1,000 | $3.97515 | $3,975.15 |
| 1,500 | $3.85837 | $5,787.55 |
| 2,500 | $3.72899 | $9,322.48 |
| 3,500 | $3.65333 | $12,786.66 |
| 5,000 | $3.58057 | $17,902.85 |
| 6,000 | $3.54609 | $21,276.54 |
| 12,000 | $3.42996 | $41,159.52 |
| 12,500 | $3.42378 | $42,797.25 |

