
T491D475K050AT | |
|---|---|
DigiKey Part Number | 399-3792-2-ND - Tape & Reel (TR) 399-3792-1-ND - Cut Tape (CT) 399-3792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D475K050AT |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D475K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $9.71000 | $97.10 |
| 50 | $7.78900 | $389.45 |
| 100 | $7.19550 | $719.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.19226 | $3,096.13 |
| 1,000 | $5.88191 | $5,881.91 |
| 1,500 | $5.72649 | $8,589.74 |
| 2,500 | $5.55422 | $13,885.55 |
| 3,500 | $5.45349 | $19,087.22 |
| 5,000 | $5.35657 | $26,782.85 |

