
293D475X9020A2TE3 | |
---|---|
DigiKey Part Number | 718-1150-2-ND - Tape & Reel (TR) 718-1150-1-ND - Cut Tape (CT) 718-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9020A2TE3 |
Description | CAP TANT 4.7UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D475X9020A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
10 | $2.01000 | $20.10 |
50 | $1.49000 | $74.50 |
100 | $1.32990 | $132.99 |
500 | $1.05984 | $529.92 |
1,000 | $0.97669 | $976.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.92637 | $1,852.74 |
4,000 | $0.86894 | $3,475.76 |
6,000 | $0.84016 | $5,040.96 |
10,000 | $0.80828 | $8,082.80 |
14,000 | $0.78965 | $11,055.10 |
20,000 | $0.77173 | $15,434.60 |
24,000 | $0.76324 | $18,317.76 |
48,000 | $0.73464 | $35,262.72 |
50,000 | $0.73312 | $36,656.00 |