
293D337X06R3D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D337X06R3D2TE3TR-ND - Tape & Reel (TR) 718-293D337X06R3D2TE3CT-ND - Cut Tape (CT) 718-293D337X06R3D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D337X06R3D2TE3 |
Description | CAP TANT 330UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X06R3D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $8.01200 | $80.12 |
| 50 | $6.37660 | $318.83 |
| 100 | $5.87330 | $587.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.12240 | $2,561.20 |
| 1,000 | $4.85374 | $4,853.74 |
| 1,500 | $4.71915 | $7,078.73 |
| 2,500 | $4.56997 | $11,424.92 |
| 3,500 | $4.48275 | $15,689.62 |
| 5,000 | $4.39887 | $21,994.35 |
| 6,000 | $4.35911 | $26,154.66 |
| 12,000 | $4.22519 | $50,702.28 |
| 12,500 | $4.21808 | $52,726.00 |

