
293D336X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D336X96R3B2TE3TR-ND - Tape & Reel (TR) 718-293D336X96R3B2TE3CT-ND - Cut Tape (CT) 718-293D336X96R3B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X96R3B2TE3 |
Description | CAP TANT 33UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X96R3B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.81500 | $28.15 |
| 50 | $2.12280 | $106.14 |
| 100 | $1.90990 | $190.99 |
| 500 | $1.55060 | $775.30 |
| 1,000 | $1.43965 | $1,439.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.37532 | $2,750.64 |
| 4,000 | $1.29867 | $5,194.68 |
| 6,000 | $1.26027 | $7,561.62 |
| 10,000 | $1.21772 | $12,177.20 |
| 14,000 | $1.19285 | $16,699.90 |
| 20,000 | $1.16893 | $23,378.60 |
| 24,000 | $1.15759 | $27,782.16 |
| 48,000 | $1.11940 | $53,731.20 |
| 50,000 | $1.11738 | $55,869.00 |

