
293D336X9016B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D336X9016B2TE3TR-ND - Tape & Reel (TR) 718-293D336X9016B2TE3CT-ND - Cut Tape (CT) 718-293D336X9016B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9016B2TE3 |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9016B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $4.47100 | $44.71 |
| 50 | $3.45600 | $172.80 |
| 100 | $3.14180 | $314.18 |
| 500 | $2.61252 | $1,306.26 |
| 1,000 | $2.44894 | $2,448.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.36054 | $4,721.08 |
| 4,000 | $2.24748 | $8,989.92 |
| 6,000 | $2.19083 | $13,144.98 |
| 10,000 | $2.12806 | $21,280.60 |
| 14,000 | $2.09134 | $29,278.76 |
| 20,000 | $2.05602 | $41,120.40 |
| 24,000 | $2.03930 | $48,943.20 |

