Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

293D336X9010B2TE3 | |
|---|---|
DigiKey Part Number | 718-1144-2-ND - Tape & Reel (TR) 718-1144-1-ND - Cut Tape (CT) 718-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X9010B2TE3 |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X9010B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $2.93700 | $29.37 |
| 50 | $2.21920 | $110.96 |
| 100 | $1.99800 | $199.80 |
| 500 | $1.62598 | $812.99 |
| 1,000 | $1.51087 | $1,510.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.44459 | $2,889.18 |
| 4,000 | $1.36514 | $5,460.56 |
| 6,000 | $1.32536 | $7,952.16 |
| 10,000 | $1.28128 | $12,812.80 |
| 14,000 | $1.25551 | $17,577.14 |
| 20,000 | $1.23070 | $24,614.00 |
| 24,000 | $1.21895 | $29,254.80 |
| 48,000 | $1.17938 | $56,610.24 |
| 50,000 | $1.17728 | $58,864.00 |





