
293D336X0016B2TE3 | |
---|---|
DigiKey Part Number | 718-293D336X0016B2TE3TR-ND - Tape & Reel (TR) 718-293D336X0016B2TE3CT-ND - Cut Tape (CT) 718-293D336X0016B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D336X0016B2TE3 |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D336X0016B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.18800 | $41.88 |
50 | $3.22040 | $161.02 |
100 | $2.92310 | $292.31 |
500 | $2.42192 | $1,210.96 |
1,000 | $2.26697 | $2,266.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.18216 | $4,364.32 |
4,000 | $2.07506 | $8,300.24 |
6,000 | $2.02143 | $12,128.58 |
10,000 | $1.96196 | $19,619.60 |
14,000 | $1.92720 | $26,980.80 |
20,000 | $1.89375 | $37,875.00 |
24,000 | $1.87791 | $45,069.84 |