33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D336X0016B2TE3

DigiKey Part Number
718-293D336X0016B2TE3TR-ND - Tape & Reel (TR)
718-293D336X0016B2TE3CT-ND - Cut Tape (CT)
718-293D336X0016B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D336X0016B2TE3
Description
CAP TANT 33UF 20% 16V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D336X0016B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.61000$6.61
10$4.16100$41.61
50$3.19980$159.99
100$2.90440$290.44
500$2.40644$1,203.22
1,000$2.25248$2,252.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.16821$4,336.42
4,000$2.06180$8,247.20
6,000$2.00850$12,051.00
10,000$1.94942$19,494.20
14,000$1.91488$26,808.32
20,000$1.88164$37,632.80
24,000$1.86590$44,781.60
Manufacturers Standard Package