
293D335X9050D2TE3 | |
|---|---|
DigiKey Part Number | 718-1822-2-ND - Tape & Reel (TR) 718-1822-1-ND - Cut Tape (CT) 718-1822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D335X9050D2TE3 |
Description | CAP TANT 3.3UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D335X9050D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $6.23300 | $62.33 |
| 50 | $4.90000 | $245.00 |
| 100 | $4.48880 | $448.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.86958 | $1,934.79 |
| 1,000 | $3.65019 | $3,650.19 |
| 1,500 | $3.54035 | $5,310.53 |
| 2,500 | $3.41861 | $8,546.52 |
| 3,500 | $3.34746 | $11,716.11 |
| 5,000 | $3.27898 | $16,394.90 |
| 6,000 | $3.24655 | $19,479.30 |
| 12,000 | $3.13729 | $37,647.48 |
| 12,500 | $3.13149 | $39,143.62 |

