
293D227X9010E2TE3 | |
|---|---|
DigiKey Part Number | 718-1026-2-ND - Tape & Reel (TR) 718-1026-1-ND - Cut Tape (CT) 718-1026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D227X9010E2TE3 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D227X9010E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 10 | $7.80800 | $78.08 |
| 50 | $6.21180 | $310.59 |
| 100 | $5.71750 | $571.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.07725 | $2,030.90 |
| 800 | $4.79700 | $3,837.60 |
| 1,200 | $4.65653 | $5,587.84 |
| 2,000 | $4.50092 | $9,001.84 |
| 2,800 | $4.40990 | $12,347.72 |
| 4,000 | $4.32242 | $17,289.68 |
| 4,800 | $4.28092 | $20,548.42 |
| 9,600 | $4.14124 | $39,755.90 |
| 10,000 | $4.13382 | $41,338.20 |

