
293D227X0010D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D227X0010D2TE3TR-ND - Tape & Reel (TR) 718-293D227X0010D2TE3CT-ND - Cut Tape (CT) 718-293D227X0010D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D227X0010D2TE3 |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D227X0010D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.55000 | $9.55 |
| 10 | $6.18400 | $61.84 |
| 50 | $4.85920 | $242.96 |
| 100 | $4.44960 | $444.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.83466 | $1,917.33 |
| 1,000 | $3.61666 | $3,616.66 |
| 1,500 | $3.50756 | $5,261.34 |
| 2,500 | $3.38666 | $8,466.65 |
| 3,500 | $3.31596 | $11,605.86 |
| 5,000 | $3.24793 | $16,239.65 |
| 6,000 | $3.21571 | $19,294.26 |
| 12,000 | $3.10719 | $37,286.28 |
| 12,500 | $3.10143 | $38,767.88 |

