
293D226X96R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-1139-2-ND - Tape & Reel (TR) 718-1139-1-ND - Cut Tape (CT) 718-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X96R3A2TE3 |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X96R3A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.71300 | $17.13 |
| 50 | $1.25960 | $62.98 |
| 100 | $1.12100 | $112.10 |
| 500 | $0.88568 | $442.84 |
| 1,000 | $0.81324 | $813.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76866 | $1,537.32 |
| 4,000 | $0.71862 | $2,874.48 |
| 6,000 | $0.69357 | $4,161.42 |
| 10,000 | $0.66581 | $6,658.10 |
| 14,000 | $0.64958 | $9,094.12 |
| 20,000 | $0.63397 | $12,679.40 |
| 24,000 | $0.62658 | $15,037.92 |
| 48,000 | $0.60168 | $28,880.64 |
| 50,000 | $0.60035 | $30,017.50 |

