
293D226X0010B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D226X0010B2TE3TR-ND - Tape & Reel (TR) 718-293D226X0010B2TE3CT-ND - Cut Tape (CT) 718-293D226X0010B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X0010B2TE3 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X0010B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B226M010AT | KEMET | 15,286 | 399-8314-1-ND | $4.19000 | Direct |
| TAJB226M010RNJ | KYOCERA AVX | 12,749 | 478-3040-1-ND | $4.03000 | Direct |
| T494B226M010AT | KEMET | 3,870 | 399-8451-1-ND | $10.36000 | Similar |
| TAJT226M010RNJ | KYOCERA AVX | 3,030 | 478-TAJT226M010RNJCT-ND | $5.02000 | Similar |
| TPSB226M010R0400 | KYOCERA AVX | 4,877 | 478-9067-1-ND | $7.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.09600 | $20.96 |
| 50 | $1.55380 | $77.69 |
| 100 | $1.38700 | $138.70 |
| 500 | $1.10628 | $553.14 |
| 1,000 | $1.01963 | $1,019.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.94827 | $1,896.54 |
| 4,000 | $0.88957 | $3,558.28 |
| 6,000 | $0.86018 | $5,161.08 |
| 10,000 | $0.82762 | $8,276.20 |
| 14,000 | $0.80858 | $11,320.12 |
| 20,000 | $0.79027 | $15,805.40 |

