22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm
TAJ, TCJ Series

TPSB226M010R0400

DigiKey Part Number
478-9067-2-ND - Tape & Reel (TR)
478-9067-1-ND - Cut Tape (CT)
478-9067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226M010R0400
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 400mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,877
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.56000$7.56
10$4.81000$48.10
50$3.71940$185.97
100$3.38480$338.48
500$2.81800$1,409.00
1,000$2.64272$2,642.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.49860$4,997.20
4,000$2.37990$9,519.60
6,000$2.32046$13,922.76
10,000$2.25457$22,545.70
14,000$2.21605$31,024.70
20,000$2.17899$43,579.80
Manufacturers Standard Package