
293D225X9016A2TE3 | |
---|---|
DigiKey Part Number | 718-1131-2-ND - Tape & Reel (TR) 718-1131-1-ND - Cut Tape (CT) 718-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X9016A2TE3 |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X9016A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.64200 | $16.42 |
50 | $1.20200 | $60.10 |
100 | $1.06740 | $106.74 |
500 | $0.84114 | $420.57 |
1,000 | $0.77126 | $771.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.72815 | $1,456.30 |
4,000 | $0.68002 | $2,720.08 |
6,000 | $0.65591 | $3,935.46 |
10,000 | $0.62919 | $6,291.90 |
14,000 | $0.61358 | $8,590.12 |
20,000 | $0.59857 | $11,971.40 |
24,000 | $0.59146 | $14,195.04 |
48,000 | $0.56749 | $27,239.52 |
50,000 | $0.56622 | $28,311.00 |