
293D224X9035A2TE3 | |
---|---|
DigiKey Part Number | 718-293D224X9035A2TE3TR-ND - Tape & Reel (TR) 718-293D224X9035A2TE3CT-ND - Cut Tape (CT) 718-293D224X9035A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D224X9035A2TE3 |
Description | CAP TANT 0.22UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D224X9035A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.01200 | $20.12 |
50 | $1.48780 | $74.39 |
100 | $1.32770 | $132.77 |
500 | $1.05790 | $528.95 |
1,000 | $0.97473 | $974.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.92440 | $1,848.80 |
4,000 | $0.86698 | $3,467.92 |
6,000 | $0.83821 | $5,029.26 |
10,000 | $0.80635 | $8,063.50 |
14,000 | $0.78772 | $11,028.08 |
20,000 | $0.76980 | $15,396.00 |
24,000 | $0.76130 | $18,271.20 |
48,000 | $0.73271 | $35,170.08 |
50,000 | $0.73119 | $36,559.50 |