Upgrade
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

293D157X06R3C2TE3 | |
|---|---|
DigiKey Part Number | 293D157X06R3C2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D157X06R3C2TE3 |
Description | CAP TANT 150UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D157X06R3C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D157X96R3C2TE3 | Vishay Sprague | 140 | 718-293D157X96R3C2TE3CT-ND | $7.48000 | Upgrade |
| 593D157X06R3C2TE3 | Vishay Sprague | 0 | 593D157X06R3C2TE3-ND | $3.66416 | Similar |
| TR3C157M6R3C0200 | Vishay Sprague | 0 | TR3C157M6R3C0200-ND | $4.95724 | Similar |
| T491C157M006AT | KEMET | 1,000 | 399-9450-1-ND | $19.40000 | Direct |
| TAJC157M006RNJ | KYOCERA AVX | 0 | TAJC157M006RNJ-ND | $5.01726 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.68712 | $1,343.56 |







