TPSC157M006R0050 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5,471
Unit Price: $11.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.01726
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.29539
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.92821
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $8.58456
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.72572
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.30428
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $3.77416
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.76768
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $16.94000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.10604
Datasheet
150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 50mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC157M006R0050

DigiKey Part Number
TPSC157M006R0050-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC157M006R0050
Description
CAP TANT 150UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.13724$6,068.62
Manufacturers Standard Package