
293D157X0004B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D157X0004B2TE3TR-ND - Tape & Reel (TR) 718-293D157X0004B2TE3CT-ND - Cut Tape (CT) 718-293D157X0004B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X0004B2TE3 |
Description | 293D157X0004B2TE3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $5.27900 | $52.79 |
| 50 | $4.11020 | $205.51 |
| 100 | $3.75210 | $375.21 |
| 500 | $3.14542 | $1,572.71 |
| 1,000 | $2.95778 | $2,957.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.85952 | $5,719.04 |
| 4,000 | $2.72992 | $10,919.68 |
| 6,000 | $2.66497 | $15,989.82 |
| 10,000 | $2.59301 | $25,930.10 |
| 14,000 | $2.55092 | $35,712.88 |
| 20,000 | $2.51044 | $50,208.80 |
| 24,000 | $2.49125 | $59,790.00 |

