
293D156X96R3A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X96R3A2TE3TR-ND - Tape & Reel (TR) 718-293D156X96R3A2TE3CT-ND - Cut Tape (CT) 718-293D156X96R3A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X96R3A2TE3 |
Description | CAP TANT 15UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X96R3A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.32500 | $23.25 |
| 50 | $1.73940 | $86.97 |
| 100 | $1.55750 | $155.75 |
| 500 | $1.25184 | $625.92 |
| 1,000 | $1.15736 | $1,157.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10132 | $2,202.64 |
| 4,000 | $1.03611 | $4,144.44 |
| 6,000 | $1.00347 | $6,020.82 |
| 10,000 | $0.96728 | $9,672.80 |
| 14,000 | $0.94614 | $13,245.96 |
| 20,000 | $0.92579 | $18,515.80 |
| 24,000 | $0.91615 | $21,987.60 |
| 48,000 | $0.88368 | $42,416.64 |
| 50,000 | $0.88196 | $44,098.00 |

