
293D156X9025C2TE3 | |
---|---|
DigiKey Part Number | 718-1815-2-ND - Tape & Reel (TR) 718-1815-1-ND - Cut Tape (CT) 718-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X9025C2TE3 |
Description | CAP TANT 15UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X9025C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.37600 | $43.76 |
50 | $3.37480 | $168.74 |
100 | $3.06600 | $306.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.59682 | $1,298.41 |
1,000 | $2.43276 | $2,432.76 |
1,500 | $2.35059 | $3,525.88 |
2,500 | $2.25957 | $5,648.93 |
3,500 | $2.20637 | $7,722.30 |
5,000 | $2.15519 | $10,775.95 |
6,000 | $2.13093 | $12,785.58 |
12,000 | $2.04927 | $24,591.24 |
12,500 | $2.04493 | $25,561.62 |