15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D156X9010C2TE3

DigiKey Part Number
718-1812-2-ND - Tape & Reel (TR)
718-1812-1-ND - Cut Tape (CT)
718-1812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D156X9010C2TE3
Description
CAP TANT 15UF 10% 10V 2312
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D156X9010C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$2.70000$27.00
50$2.03300$101.65
100$1.82750$182.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.51014$755.07
1,000$1.40081$1,400.81
1,500$1.34610$2,019.15
2,500$1.28548$3,213.70
3,500$1.25002$4,375.07
5,000$1.21594$6,079.70
6,000$1.19979$7,198.74
12,000$1.14541$13,744.92
12,500$1.14252$14,281.50
Manufacturers Standard Package