
293D156X0025D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D156X0025D2TE3TR-ND - Tape & Reel (TR) 718-293D156X0025D2TE3CT-ND - Cut Tape (CT) 718-293D156X0025D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D156X0025D2TE3 |
Description | CAP TANT 15UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D156X0025D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 10 | $4.49500 | $44.95 |
| 50 | $3.47380 | $173.69 |
| 100 | $3.15820 | $315.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.67958 | $1,339.79 |
| 1,000 | $2.51200 | $2,512.00 |
| 1,500 | $2.42808 | $3,642.12 |
| 2,500 | $2.33509 | $5,837.73 |
| 3,500 | $2.28072 | $7,982.52 |
| 5,000 | $2.22843 | $11,142.15 |
| 6,000 | $2.20365 | $13,221.90 |
| 12,000 | $2.12022 | $25,442.64 |
| 12,500 | $2.11579 | $26,447.38 |

