
293D155X9025B2TE3 | |
---|---|
DigiKey Part Number | 718-1809-2-ND - Tape & Reel (TR) 718-1809-1-ND - Cut Tape (CT) 718-1809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X9025B2TE3 |
Description | CAP TANT 1.5UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X9025B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.14500 | $31.45 |
50 | $2.38120 | $119.06 |
100 | $2.14800 | $214.80 |
500 | $1.75338 | $876.69 |
1,000 | $1.63144 | $1,631.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.56173 | $3,123.46 |
4,000 | $1.47755 | $5,910.20 |
6,000 | $1.43538 | $8,612.28 |
10,000 | $1.38864 | $13,886.40 |
14,000 | $1.36131 | $19,058.34 |
20,000 | $1.33503 | $26,700.60 |
24,000 | $1.32258 | $31,741.92 |
48,000 | $1.28063 | $61,470.24 |
50,000 | $1.27839 | $63,919.50 |