
293D155X5025B2TE3 | |
---|---|
DigiKey Part Number | 718-293D155X5025B2TE3TR-ND - Tape & Reel (TR) 718-293D155X5025B2TE3CT-ND - Cut Tape (CT) 718-293D155X5025B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D155X5025B2TE3 |
Description | CAP TANT 1.5UF 5% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D155X5025B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.94900 | $39.49 |
50 | $3.03320 | $151.66 |
100 | $2.74990 | $274.99 |
500 | $2.27182 | $1,135.91 |
1,000 | $2.12394 | $2,123.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.04237 | $4,084.74 |
4,000 | $1.94024 | $7,760.96 |
6,000 | $1.88908 | $11,334.48 |
10,000 | $1.83236 | $18,323.60 |
14,000 | $1.79921 | $25,188.94 |
20,000 | $1.76732 | $35,346.40 |
24,000 | $1.75220 | $42,052.80 |
48,000 | $1.70130 | $81,662.40 |