293D155X9010A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 1,059
Unit Price: $3.51000
Datasheet

Upgrade


KEMET
In Stock: 3,197
Unit Price: $3.51000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.65251
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.65251
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.65251
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,042
Unit Price: $2.86000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.08535
Datasheet
vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D155X9010A2TE3

DigiKey Part Number
293D155X9010A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D155X9010A2TE3
Description
CAP TANT 1.5UF 10% 10V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D155X9010A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.73342$1,466.84
Manufacturers Standard Package