6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D107X96R3C2TE3

DigiKey Part Number
718-1058-2-ND - Tape & Reel (TR)
718-1058-1-ND - Cut Tape (CT)
718-1058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D107X96R3C2TE3
Description
CAP TANT 100UF 10% 6.3V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D107X96R3C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,053
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.83500$38.35
50$2.93780$146.89
100$2.66120$266.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.23898$1,119.49
1,000$2.09192$2,091.92
1,500$2.01827$3,027.40
2,500$1.93674$4,841.85
3,500$1.88907$6,611.74
5,000$1.84322$9,216.10
6,000$1.82150$10,929.00
12,000$1.74833$20,979.96
12,500$1.74445$21,805.62
Manufacturers Standard Package