
293D107X9016E2TE3 | |
|---|---|
DigiKey Part Number | 718-1023-2-ND - Tape & Reel (TR) 718-1023-1-ND - Cut Tape (CT) 718-1023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X9016E2TE3 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X9016E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.46200 | $64.62 |
| 50 | $5.08920 | $254.46 |
| 100 | $4.66500 | $466.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $4.11088 | $1,644.35 |
| 800 | $3.87039 | $3,096.31 |
| 1,200 | $3.74992 | $4,499.90 |
| 2,000 | $3.61650 | $7,233.00 |
| 2,800 | $3.53852 | $9,907.86 |
| 4,000 | $3.46347 | $13,853.88 |
| 4,800 | $3.42791 | $16,453.97 |
| 9,600 | $3.30815 | $31,758.24 |
| 10,000 | $3.30182 | $33,018.20 |

