
293D107X9016D2TE3 | |
|---|---|
DigiKey Part Number | 718-1057-2-ND - Tape & Reel (TR) 718-1057-1-ND - Cut Tape (CT) 718-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X9016D2TE3 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X9016D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.39200 | $73.92 |
| 50 | $5.85940 | $292.97 |
| 100 | $5.38710 | $538.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.68070 | $2,340.35 |
| 1,000 | $4.42884 | $4,428.84 |
| 1,500 | $4.30279 | $6,454.18 |
| 2,500 | $4.16299 | $10,407.47 |
| 3,500 | $4.08128 | $14,284.48 |
| 5,000 | $4.00271 | $20,013.55 |
| 6,000 | $3.96545 | $23,792.70 |
| 12,000 | $3.84000 | $46,080.00 |
| 12,500 | $3.83333 | $47,916.62 |

