6032-28 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D107X9010C2TE3

DigiKey Part Number
718-1055-2-ND - Tape & Reel (TR)
718-1055-1-ND - Cut Tape (CT)
718-1055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D107X9010C2TE3
Description
CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D107X9010C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,324
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.31000$7.31
10$4.62300$46.23
50$3.57340$178.67
100$3.25160$325.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.30122$1,150.61
1,000$2.15826$2,158.26
1,500$2.08663$3,129.95
2,500$2.00726$5,018.15
3,500$1.96086$6,863.01
5,000$1.91623$9,581.15
6,000$1.89509$11,370.54
12,000$1.84234$22,108.08
Manufacturers Standard Package