
293D107X9010C2TE3 | |
---|---|
DigiKey Part Number | 718-1055-2-ND - Tape & Reel (TR) 718-1055-1-ND - Cut Tape (CT) 718-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X9010C2TE3 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X9010C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.62300 | $46.23 |
50 | $3.57340 | $178.67 |
100 | $3.25160 | $325.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.30122 | $1,150.61 |
1,000 | $2.15826 | $2,158.26 |
1,500 | $2.08663 | $3,129.95 |
2,500 | $2.00726 | $5,018.15 |
3,500 | $1.96086 | $6,863.01 |
5,000 | $1.91623 | $9,581.15 |
6,000 | $1.89509 | $11,370.54 |
12,000 | $1.84234 | $22,108.08 |