
293D107X9004B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D107X9004B2TE3TR-ND - Tape & Reel (TR) 718-293D107X9004B2TE3CT-ND - Cut Tape (CT) 718-293D107X9004B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X9004B2TE3 |
Description | CAP TANT 100UF 10% 4V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X9004B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.16100 | $41.61 |
| 50 | $3.19980 | $159.99 |
| 100 | $2.90440 | $290.44 |
| 500 | $2.40644 | $1,203.22 |
| 1,000 | $2.25248 | $2,252.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.16821 | $4,336.42 |
| 4,000 | $2.06180 | $8,247.20 |
| 6,000 | $2.00850 | $12,051.00 |
| 10,000 | $1.94942 | $19,494.20 |
| 14,000 | $1.91488 | $26,808.32 |
| 20,000 | $1.88164 | $37,632.80 |
| 24,000 | $1.86590 | $44,781.60 |

